
BPDR000606205R4T00 | |
|---|---|
DigiKey Part Number | 553-BPDR000606205R4T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDR000606205R4T00 |
Description | FIXED IND 5.4UH 1.6A 76 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.4 µH Shielded Inductor 1.6 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 76mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30606 € | 612,12 € |
| Unit Price without VAT: | 0,30606 € |
|---|---|
| Unit Price with VAT: | 0,36421 € |

