
BPDR00050530121K00 | |
|---|---|
DigiKey Part Number | 553-BPDR00050530121K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDR00050530121K00 |
Description | FIXED IND 120UH 270MA 1.27 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Inductor 270 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 270mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.27Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30606 € | 612,12 € |
| Unit Price without VAT: | 0,30606 € |
|---|---|
| Unit Price with VAT: | 0,36421 € |

