
BPDR00050520220M00 | |
|---|---|
DigiKey Part Number | 553-BPDR00050520220M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDR00050520220M00 |
Description | FIXED IND 22UH 410MA 397 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 410 mA 397mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 410mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 397mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30851 € | 617,02 € |
| Unit Price without VAT: | 0,30851 € |
|---|---|
| Unit Price with VAT: | 0,36713 € |

