
BPDN00040423220M00 | |
|---|---|
DigiKey Part Number | 553-BPDN00040423220M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDN00040423220M00 |
Description | FIXED IND 22UH 750MA 270 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 750 mA 270mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30228 € | 755,70 € |
| Unit Price without VAT: | 0,30228 € |
|---|---|
| Unit Price with VAT: | 0,35971 € |

