
BPDN000404231R5Y00 | |
|---|---|
DigiKey Part Number | 553-BPDN000404231R5Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDN000404231R5Y00 |
Description | FIXED IND 1.5UH 2.9A 29 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.9 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30091 € | 752,27 € |
| Unit Price without VAT: | 0,30091 € |
|---|---|
| Unit Price with VAT: | 0,35808 € |

