
BPDL000303126R8T00 | |
|---|---|
DigiKey Part Number | 553-BPDL000303126R8T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDL000303126R8T00 |
Description | FIXED IND 6.8UH 800MA 260 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 800 mA 260mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 440mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30435 € | 304,35 € |
| Unit Price without VAT: | 0,30435 € |
|---|---|
| Unit Price with VAT: | 0,36218 € |

