
BPDH000404181R7T00 | |
|---|---|
DigiKey Part Number | 553-BPDH000404181R7T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDH000404181R7T00 |
Description | FIXED IND 1.7UH 2.4A 51 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.7 µH Shielded Inductor 2.4 A 51mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 51mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,28749 € | 1.006,22 € |
| Unit Price without VAT: | 0,28749 € |
|---|---|
| Unit Price with VAT: | 0,34211 € |

