
BPDH000404156R8T00 | |
|---|---|
DigiKey Part Number | 553-BPDH000404156R8T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDH000404156R8T00 |
Description | FIXED IND 6.8UH 840MA 290 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 840 mA 290mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 290mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,28979 € | 1.014,26 € |
| Unit Price without VAT: | 0,28979 € |
|---|---|
| Unit Price with VAT: | 0,34485 € |

