
BPDC000505204R7M00 | |
|---|---|
DigiKey Part Number | 553-BPDC000505204R7M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDC000505204R7M00 |
Description | FIXED IND 4.7UH 1.15A 110 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.15 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.201" L x 0.201" W (5.10mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30606 € | 612,12 € |
| Unit Price without VAT: | 0,30606 € |
|---|---|
| Unit Price with VAT: | 0,36421 € |

