
BPDC00050520470T00 | |
|---|---|
DigiKey Part Number | 553-BPDC00050520470T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDC00050520470T00 |
Description | FIXED IND 47UH 410MA 783 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 410 mA 783mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 783mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.201" L x 0.201" W (5.10mm x 5.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30851 € | 617,02 € |
| Unit Price without VAT: | 0,30851 € |
|---|---|
| Unit Price with VAT: | 0,36713 € |

