
BPDC00050520330T00 | |
|---|---|
DigiKey Part Number | 553-BPDC00050520330T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDC00050520330T00 |
Description | FIXED IND 33UH 460MA 550 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 460 mA 550mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.201" L x 0.201" W (5.10mm x 5.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30991 € | 619,82 € |
| Unit Price without VAT: | 0,30991 € |
|---|---|
| Unit Price with VAT: | 0,36879 € |

