
BPCI00121280561MA0 | |
|---|---|
DigiKey Part Number | 553-BPCI00121280561MA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI00121280561MA0 |
Description | FIXED IND 560UH 750MA 1.03 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Multilayer Inductor 750 mA 1.03Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.03Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60544 € | 302,72 € |
| Unit Price without VAT: | 0,60544 € |
|---|---|
| Unit Price with VAT: | 0,72047 € |

