
BPCI00121280470M00 | |
|---|---|
DigiKey Part Number | 553-BPCI00121280470M00TR-ND - Tape & Reel (TR) 553-BPCI00121280470M00CT-ND - Cut Tape (CT) 553-BPCI00121280470M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPCI00121280470M00 |
Description | FIXED IND 47UH 2.5A 100 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 2.5 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66700 € | 6,67 € |
| 100 | 0,54860 € | 54,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47856 € | 239,28 € |
| 1.000 | 0,45126 € | 451,26 € |
| 1.500 | 0,43603 € | 654,04 € |
| 2.500 | 0,41759 € | 1.043,98 € |
| 3.500 | 0,40588 € | 1.420,58 € |
| 5.000 | 0,39383 € | 1.969,15 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

