
BPCI00121280202MA0 | |
|---|---|
DigiKey Part Number | 553-BPCI00121280202MA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI00121280202MA0 |
Description | FIXED IND 2MH 480MA 2.7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 mH Shielded Multilayer Inductor 480 mA 2.7Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 620mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.7Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60064 € | 300,32 € |
| Unit Price without VAT: | 0,60064 € |
|---|---|
| Unit Price with VAT: | 0,71476 € |

