
BPCI00121260220TA0 | |
|---|---|
DigiKey Part Number | 553-BPCI00121260220TA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI00121260220TA0 |
Description | FIXED IND 22UH 4A 46.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 4 A 46.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 46.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38818 € | 194,09 € |
| Unit Price without VAT: | 0,38818 € |
|---|---|
| Unit Price with VAT: | 0,46193 € |

