
BPCI00121250331M00 | |
|---|---|
DigiKey Part Number | 553-BPCI00121250331M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI00121250331M00 |
Description | FIXED IND 330UH 500MA 990 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Multilayer Inductor 500 mA 990mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 990mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38510 € | 192,55 € |
| Unit Price without VAT: | 0,38510 € |
|---|---|
| Unit Price with VAT: | 0,45827 € |

