
BPCI00121210681M00 | |
|---|---|
DigiKey Part Number | 553-BPCI00121210681M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI00121210681M00 |
Description | FIXED IND 680UH 960MA 730 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Multilayer Inductor 960 mA 730mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 830mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 730mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65384 € | 163,46 € |
| Unit Price without VAT: | 0,65384 € |
|---|---|
| Unit Price with VAT: | 0,77807 € |

