330 µH Shielded Multilayer Inductor 1.28 A 386mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPCI00121210331M00

DigiKey Part Number
553-BPCI00121210331M00TR-ND - Tape & Reel (TR)
553-BPCI00121210331M00CT-ND - Cut Tape (CT)
553-BPCI00121210331M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPCI00121210331M00
Description
FIXED IND 330UH 1.28A 386 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 µH Shielded Multilayer Inductor 1.28 A 386mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.28A
Shielding
Shielded
DC Resistance (DCR)
386mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,86400 €8,64 €
1000,71070 €71,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,65748 €164,37 €
5000,61998 €309,99 €
7500,59904 €449,28 €
1.2500,57368 €717,10 €
1.7500,55758 €975,76 €
2.5000,54103 €1.352,58 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €