
BPCI001010403R3T00 | |
|---|---|
DigiKey Part Number | 553-BPCI001010403R3T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI001010403R3T00 |
Description | FIXED IND 3.3UH 7A 36.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 7 A 36.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,36368 € | 327,31 € |
| Unit Price without VAT: | 0,36368 € |
|---|---|
| Unit Price with VAT: | 0,43278 € |

