
BPCI00101040151M00 | |
|---|---|
DigiKey Part Number | 553-BPCI00101040151M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI00101040151M00 |
Description | FIXED IND 150UH 900MA 1.09 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Multilayer Inductor 900 mA 1.09Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.09Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,36079 € | 324,71 € |
| Unit Price without VAT: | 0,36079 € |
|---|---|
| Unit Price with VAT: | 0,42934 € |

