
BPCI00070746681M00 | |
|---|---|
DigiKey Part Number | 553-BPCI00070746681M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI00070746681M00 |
Description | FIXED IND 680UH 220MA 4.63 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Multilayer Inductor 220 mA 4.63Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.63Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36108 € | 361,08 € |
| Unit Price without VAT: | 0,36108 € |
|---|---|
| Unit Price with VAT: | 0,42969 € |

