
BPCI00070746331MA0 | |
|---|---|
DigiKey Part Number | 553-BPCI00070746331MA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI00070746331MA0 |
Description | FIXED IND 330UH 450MA 1.41 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Multilayer Inductor 450 mA 1.41Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 540mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.41Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.181" (4.60mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35659 € | 356,59 € |
| Unit Price without VAT: | 0,35659 € |
|---|---|
| Unit Price with VAT: | 0,42434 € |

