
BPCI00070746330M00 | |
|---|---|
DigiKey Part Number | 553-BPCI00070746330M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCI00070746330M00 |
Description | FIXED IND 33UH 960MA 200 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Multilayer Inductor 960 mA 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 960mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.181" (4.60mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35945 € | 359,45 € |
| Unit Price without VAT: | 0,35945 € |
|---|---|
| Unit Price with VAT: | 0,42775 € |

