
BPCF00131365330T00 | |
|---|---|
DigiKey Part Number | 553-BPCF00131365330T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCF00131365330T00 |
Description | FIXED IND 33UH 3.4A 40.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.4 A 40.6mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40.6mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47142 € | 235,71 € |
| Unit Price without VAT: | 0,47142 € |
|---|---|
| Unit Price with VAT: | 0,56099 € |

