
BPCF001010453R3T00 | |
|---|---|
DigiKey Part Number | 553-BPCF001010453R3T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCF001010453R3T00 |
Description | FIXED IND 3.3UH 3.7A 16.1 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 3.7 A 16.1mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.1mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41628 € | 208,14 € |
| Unit Price without VAT: | 0,41628 € |
|---|---|
| Unit Price with VAT: | 0,49537 € |

