
BPCF001010451R5T00 | |
|---|---|
DigiKey Part Number | 553-BPCF001010451R5T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCF001010451R5T00 |
Description | FIXED IND 1.5UH 6A 11.8 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 6 A 11.8mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41818 € | 209,09 € |
| Unit Price without VAT: | 0,41818 € |
|---|---|
| Unit Price with VAT: | 0,49763 € |

