
BPCF00070755680M00 | |
|---|---|
DigiKey Part Number | 553-BPCF00070755680M00TR-ND - Tape & Reel (TR) 553-BPCF00070755680M00CT-ND - Cut Tape (CT) 553-BPCF00070755680M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPCF00070755680M00 |
Description | FIXED IND 68UH 1.1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.1 A 200mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54300 € | 5,43 € |
| 100 | 0,44680 € | 44,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36744 € | 367,44 € |
| 2.000 | 0,34649 € | 692,98 € |
| 3.000 | 0,33480 € | 1.004,40 € |
| 5.000 | 0,32066 € | 1.603,30 € |
| 7.000 | 0,31167 € | 2.181,69 € |
| 10.000 | 0,30244 € | 3.024,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

