
BPCF00070745220T00 | |
|---|---|
DigiKey Part Number | 553-BPCF00070745220T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCF00070745220T00 |
Description | FIXED IND 22UH 1.34A 61 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.34 A 61mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 61mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33063 € | 330,63 € |
| Unit Price without VAT: | 0,33063 € |
|---|---|
| Unit Price with VAT: | 0,39345 € |

