
BPCA00060645331M00 | |
|---|---|
DigiKey Part Number | 553-BPCA00060645331M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCA00060645331M00 |
Description | FIXED IND 330UH 490MA 1.104 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 490 mA 1.104Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 280mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.104Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41107 € | 411,07 € |
| Unit Price without VAT: | 0,41107 € |
|---|---|
| Unit Price with VAT: | 0,48917 € |

