
BPAL00060645330M0E | |
|---|---|
DigiKey Part Number | 553-BPAL00060645330M0ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPAL00060645330M0E |
Description | FIXED IND 33UH 1.6A 100 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.6 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.264" L x 0.236" W (6.70mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38978 € | 584,67 € |
| Unit Price without VAT: | 0,38978 € |
|---|---|
| Unit Price with VAT: | 0,46384 € |

