Parametric Equivalent

BPAL000606452R2T09 | |
|---|---|
DigiKey Part Number | 553-BPAL000606452R2T09TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPAL000606452R2T09 |
Description | FIXED IND 2.2UH 4.1A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4.1 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPAL000606452R2T00 | Pulse Electronics | 0 | 553-BPAL000606452R2T00TR-ND | 0,39290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39290 € | 589,35 € |
| Unit Price without VAT: | 0,39290 € |
|---|---|
| Unit Price with VAT: | 0,46755 € |


