
BPAL000606306R2T00 | |
|---|---|
DigiKey Part Number | 553-BPAL000606306R2T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPAL000606306R2T00 |
Description | FIXED IND 6.2UH 2.69A 39 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Inductor 2.69 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 39mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.252" L x 0.244" W (6.40mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36841 € | 552,62 € |
| Unit Price without VAT: | 0,36841 € |
|---|---|
| Unit Price with VAT: | 0,43841 € |

