
BPAL00060630101T00 | |
|---|---|
DigiKey Part Number | 553-BPAL00060630101T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPAL00060630101T00 |
Description | FIXED IND 100UH 690MA 498 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 690 mA 498mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 498mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.244" W (6.40mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37009 € | 555,13 € |
| Unit Price without VAT: | 0,37009 € |
|---|---|
| Unit Price with VAT: | 0,44041 € |

