RF ANTENNA Whip, Straight BNC Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNCQ

DigiKey Part Number
553-BNCQ-ND
Manufacturer
Manufacturer Product Number
BNCQ
Description
BNC BASE / WHIP, UNITY, 136 - 51
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight BNC Bracket Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
324MHz
Frequency Range
136MHz ~ 512MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
BNC
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,15000 €23,15 €
1016,76200 €167,62 €
2515,09640 €377,41 €
10014,46880 €1.446,88 €
Manufacturers Standard Package
Unit Price without VAT:23,15000 €
Unit Price with VAT:27,54850 €