5µH Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMU6201NL

DigiKey Part Number
553-BMU6201NL-ND
Manufacturer
Manufacturer Product Number
BMU6201NL
Description
TRANSFORMER 5UH 1:1:1 500V SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5µH Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.295" L x 0.198" W (7.49mm x 5.03mm)
Part Status
Active
Height - Seated (Max)
0.155" (3.94mm)
Inductance
5µH
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,91600 €29,16 €
252,79920 €69,98 €
502,71360 €135,68 €
1002,63010 €263,01 €
3002,50210 €750,63 €
5002,44440 €1.222,20 €
1.0002,36791 €2.367,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €