
BMRHDY1010302R2MA1 | |
|---|---|
DigiKey Part Number | 553-BMRHDY1010302R2MA1TR-ND - Tape & Reel (TR) 553-BMRHDY1010302R2MA1CT-ND - Cut Tape (CT) 553-BMRHDY1010302R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRHDY1010302R2MA1 |
Description | FIXED IND 2.2UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | BMRHDY1010302R2MA1 Models |
Category | Shielding Shielded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Molded | Size / Dimension 0.457" L x 0.398" W (11.60mm x 10.10mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,44210 € | 44,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38564 € | 192,82 € |
| 1.000 | 0,36363 € | 363,63 € |
| 1.500 | 0,35135 € | 527,02 € |
| 2.500 | 0,33648 € | 841,20 € |
| 3.500 | 0,32704 € | 1.144,64 € |
| 5.000 | 0,31733 € | 1.586,65 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

