
BMRG001010301R0MD1 | |
|---|---|
DigiKey Part Number | 553-BMRG001010301R0MD1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMRG001010301R0MD1 |
Description | FIXED IND 1UH 15A 6 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 15 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.398" W (11.60mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38996 € | 194,98 € |
| Unit Price without VAT: | 0,38996 € |
|---|---|
| Unit Price with VAT: | 0,46405 € |

