
BMRF001717708R2MB1 | |
|---|---|
DigiKey Part Number | 553-BMRF001717708R2MB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMRF001717708R2MB1 |
Description | FIXED IND 8.2UH 15A 8.6 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 15 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,02535 € | 405,07 € |
| Unit Price without VAT: | 2,02535 € |
|---|---|
| Unit Price with VAT: | 2,41017 € |

