
BMRF00131350100MA1 | |
|---|---|
DigiKey Part Number | 553-BMRF00131350100MA1TR-ND - Tape & Reel (TR) 553-BMRF00131350100MA1CT-ND - Cut Tape (CT) 553-BMRF00131350100MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRF00131350100MA1 |
Description | FIXED IND 10UH 7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.543" L x 0.496" W (13.80mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,01900 € | 10,19 € |
| 100 | 0,83780 € | 83,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73088 € | 365,44 € |
| 1.000 | 0,68922 € | 689,22 € |
| 1.500 | 0,66598 € | 998,97 € |
| 2.500 | 0,63784 € | 1.594,60 € |
| 3.500 | 0,61998 € | 2.169,93 € |
| 5.000 | 0,60162 € | 3.008,10 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

