
BMRF00101040R22MD1 | |
|---|---|
DigiKey Part Number | 553-BMRF00101040R22MD1TR-ND - Tape & Reel (TR) 553-BMRF00101040R22MD1CT-ND - Cut Tape (CT) 553-BMRF00101040R22MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRF00101040R22MD1 |
Description | FIXED IND 220NH 35A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 35 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.398" W (11.60mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56800 € | 5,68 € |
| 100 | 0,46720 € | 46,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40750 € | 203,75 € |
| 1.000 | 0,38424 € | 384,24 € |
| 1.500 | 0,37126 € | 556,89 € |
| 2.500 | 0,35555 € | 888,87 € |
| 3.500 | 0,34558 € | 1.209,53 € |
| 5.000 | 0,33532 € | 1.676,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

