22 µH Shielded Molded Inductor 4.5 A 64mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRF00101040220MA1

DigiKey Part Number
553-BMRF00101040220MA1TR-ND - Tape & Reel (TR)
553-BMRF00101040220MA1CT-ND - Cut Tape (CT)
553-BMRF00101040220MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRF00101040220MA1
Description
FIXED IND 22UH 4.5A 64 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 4.5 A 64mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
64mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.457" L x 0.398" W (11.60mm x 10.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56300 €5,63 €
1000,46350 €46,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40426 €202,13 €
1.0000,38119 €381,19 €
1.5000,36831 €552,47 €
2.5000,35273 €881,82 €
3.5000,34283 €1.199,90 €
5.0000,33266 €1.663,30 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €