
BMRF001010401R5MD1 | |
|---|---|
DigiKey Part Number | 553-BMRF001010401R5MD1TR-ND - Tape & Reel (TR) 553-BMRF001010401R5MD1CT-ND - Cut Tape (CT) 553-BMRF001010401R5MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRF001010401R5MD1 |
Description | FIXED IND 1.5UH 16A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 16 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.398" W (11.60mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1040A-1R5M | CODACA | 414 | 4044-CSAB1040A-1R5MCT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,46350 € | 46,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40426 € | 202,13 € |
| 1.000 | 0,38119 € | 381,19 € |
| 1.500 | 0,36831 € | 552,47 € |
| 2.500 | 0,35273 € | 881,82 € |
| 3.500 | 0,34283 € | 1.199,90 € |
| 5.000 | 0,33266 € | 1.663,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

