1 µH Shielded Molded Inductor 20 A 3.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRF001010401R0MD1

DigiKey Part Number
553-BMRF001010401R0MD1TR-ND - Tape & Reel (TR)
553-BMRF001010401R0MD1CT-ND - Cut Tape (CT)
553-BMRF001010401R0MD1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRF001010401R0MD1
Description
FIXED IND 1UH 20A 3.1 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 20 A 3.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
BMRF001010401R0MD1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
26A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.457" L x 0.398" W (11.60mm x 10.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1040A-1R0MCODACA5814044-CSAB1040A-1R0MCT-ND0,69000 €Similar
In-Stock: 5.572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56800 €5,68 €
1000,46720 €46,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40750 €203,75 €
1.0000,38424 €384,24 €
1.5000,37126 €556,89 €
2.5000,35555 €888,87 €
3.5000,34558 €1.209,53 €
5.0000,33532 €1.676,60 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €