
BMRB000606504R7MA1 | |
|---|---|
DigiKey Part Number | 553-BMRB000606504R7MA1TR-ND - Tape & Reel (TR) 553-BMRB000606504R7MA1CT-ND - Cut Tape (CT) 553-BMRB000606504R7MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRB000606504R7MA1 |
Description | FIXED IND 4.7UH 6.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41400 € | 4,14 € |
| 100 | 0,34040 € | 34,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27991 € | 279,91 € |
| 2.000 | 0,26394 € | 527,88 € |
| 3.000 | 0,25503 € | 765,09 € |
| 5.000 | 0,24425 € | 1.221,25 € |
| 7.000 | 0,23740 € | 1.661,80 € |
| 10.000 | 0,23036 € | 2.303,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

