2.2 µH Shielded Molded Inductor 8 A 12.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRB000606502R2MA1

DigiKey Part Number
553-BMRB000606502R2MA1TR-ND - Tape & Reel (TR)
553-BMRB000606502R2MA1CT-ND - Cut Tape (CT)
553-BMRB000606502R2MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRB000606502R2MA1
Description
FIXED IND 2.2UH 8A 12.5 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8 A 12.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
12.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,41400 €4,14 €
1000,34040 €34,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27991 €279,91 €
2.0000,26394 €527,88 €
3.0000,25503 €765,09 €
5.0000,24425 €1.221,25 €
7.0000,23740 €1.661,80 €
10.0000,23036 €2.303,60 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €