
BMRB000606308R2MA1 | |
|---|---|
DigiKey Part Number | 553-BMRB000606308R2MA1TR-ND - Tape & Reel (TR) 553-BMRB000606308R2MA1CT-ND - Cut Tape (CT) 553-BMRB000606308R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRB000606308R2MA1 |
Description | FIXED IND 8.2UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,23330 € | 23,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19181 € | 191,81 € |
| 2.000 | 0,18086 € | 361,72 € |
| 3.000 | 0,17475 € | 524,25 € |
| 5.000 | 0,16735 € | 836,75 € |
| 7.000 | 0,16266 € | 1.138,62 € |
| 10.000 | 0,15783 € | 1.578,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

