
BMRB000606124R7MA1 | |
|---|---|
DigiKey Part Number | 553-BMRB000606124R7MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMRB000606124R7MA1 |
Description | FIXED IND 4.7UH 2.5A 122 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.5 A 122mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 122mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29275 € | 292,75 € |
| Unit Price without VAT: | 0,29275 € |
|---|---|
| Unit Price with VAT: | 0,34837 € |

