
BMRB000505186R8MA1 | |
|---|---|
DigiKey Part Number | 553-BMRB000505186R8MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMRB000505186R8MA1 |
Description | FIXED IND 6.8UH 2.8A 120 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.8 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.213" W (5.70mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28347 € | 283,47 € |
| Unit Price without VAT: | 0,28347 € |
|---|---|
| Unit Price with VAT: | 0,33733 € |

