
BMRB000505181R0MA1 | |
|---|---|
DigiKey Part Number | 553-BMRB000505181R0MA1TR-ND - Tape & Reel (TR) 553-BMRB000505181R0MA1CT-ND - Cut Tape (CT) 553-BMRB000505181R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRB000505181R0MA1 |
Description | FIXED IND 1UH 8A 17 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 8 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.213" W (5.70mm x 5.40mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43000 € | 4,30 € |
| 100 | 0,35400 € | 35,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29109 € | 291,09 € |
| 2.000 | 0,27448 € | 548,96 € |
| 3.000 | 0,26522 € | 795,66 € |
| 5.000 | 0,25400 € | 1.270,00 € |
| 7.000 | 0,24688 € | 1.728,16 € |
| 10.000 | 0,23956 € | 2.395,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

