
BMRA000606303R3MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000606303R3MA1TR-ND - Tape & Reel (TR) 553-BMRA000606303R3MA1CT-ND - Cut Tape (CT) 553-BMRA000606303R3MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000606303R3MA1 |
Description | FIXED IND 3.3UH 6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-3R3M | CODACA | 828 | 4044-CSAB0730-3R3MCT-ND | 0,83000 € | Similar |
| CSAC0730-3R3M | CODACA | 980 | 4044-CSAC0730-3R3MCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,23140 € | 23,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19028 € | 190,28 € |
| 2.000 | 0,17942 € | 358,84 € |
| 3.000 | 0,17336 € | 520,08 € |
| 5.000 | 0,16602 € | 830,10 € |
| 7.000 | 0,16137 € | 1.129,59 € |
| 10.000 | 0,15657 € | 1.565,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

